341-066-500-204

Heilind Number:EDA341-066-500-204
Manufacturer:EDAC
Manufacturer Number:341-066-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-500-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a double-row configuration and 66 positions, it offers ample connectivity for your projects. The copper alloy contacts provide efficient power transfer, while the .1 inch pitch and .14 inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our connector for seamless board-to-board connections.