341-066-520-201

Heilind Number:EDA341-066-520-201
Manufacturer:EDAC
Manufacturer Number:341-066-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-520-201

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 66 positions, it offers ample space for versatile connections. The Copper Alloy contact material and a pitch of .1 inch ensure reliable performance, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your electronic setup. Upgrade your connection solutions today with this high-quality Card Edge Connector.