341-066-520-202

Heilind Number:EDA341-066-520-202
Manufacturer:EDAC
Manufacturer Number:341-066-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-520-202

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in vibrant green. Designed for high-performance applications, it boasts a 3A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers reliable and efficient data transfer. The .1-inch pitch and .14-inch row spacing accommodate precise connections, while the 66 positions ensure ample room for multiple components. Suitable for straight mounting, it operates seamlessly in temperatures ranging from -40 to 105°C. Ideal for various electronics projects, this connector is a must-have for achieving seamless board-to-board connections.