341-066-520-203

Heilind Number:EDA341-066-520-203
Manufacturer:EDAC
Manufacturer Number:341-066-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-520-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a must-have for seamless board-to-board communication. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a contact material crafted from durable Copper Alloy. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in high-temperature environments ranging from -40 to 105 °C. Featuring two rows of 66 positions each, with a pitch of .1 inches and row spacing of .14 inches, this connector offers enhanced connectivity options. Its straight mount orientation makes installation a breeze, while its 3A amperage rating guarantees efficient power transmission. Perfect for a wide range of applications, this Card Edge Connector is a versatile solution for your connectivity needs.