341-066-520-204

Heilind Number:EDA341-066-520-204
Manufacturer:EDAC
Manufacturer Number:341-066-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows of contact points made from high-quality Copper Alloy, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .14-inch row spacing allow for seamless integration on your board, with 66 positions available for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, guaranteeing consistent performance even in challenging environments. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.