341-066-520-207

Heilind Number:EDA341-066-520-207
Manufacturer:EDAC
Manufacturer Number:341-066-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-520-207

Detailed Description

Enhance your PCB connectivity with our robust Card Edge Connector. This essential component boasts a sleek green design, crafted from durable UL 94V-0 Thermoplastic Polyester for reliable performance. Featuring two rows of 66 positions each, it ensures seamless data transfer and power delivery. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for easy installation. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects. Upgrade your setup today and experience seamless connectivity like never before.