341-066-520-208

Heilind Number:EDA341-066-520-208
Manufacturer:EDAC
Manufacturer Number:341-066-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-520-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green color. With a 3A amperage rating, it ensures reliable power transmission in any application. The Copper Alloy contacts provide superior conductivity, while the .1-inch pitch and .14-inch row spacing accommodate precise board-to-board connections. Offering 66 positions across 2 rows, it's perfect for complex PCB layouts. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solution with this essential component.