341-066-521-202

Heilind Number:EDA341-066-521-202
Manufacturer:EDAC
Manufacturer Number:341-066-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-521-202

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 66 positions, this connector ensures secure and reliable connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Its precise pitch of .1 inches and row spacing of .14 inches allow for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're a hobbyist or a professional, this straight-mount connector is a must-have for your electronic projects. Upgrade your setup today with this essential component.