341-066-521-203

Heilind Number:EDA341-066-521-203
Manufacturer:EDAC
Manufacturer Number:341-066-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-521-203

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Sporting a vibrant green color, this connector boasts a robust design crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in demanding environments. With two rows and a total of 66 positions, it offers ample room for intricate connections. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inch and row spacing of .14 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Trust in this connector for efficient and secure board connectivity in your projects.