341-066-521-204

Heilind Number:EDA341-066-521-204
Manufacturer:EDAC
Manufacturer Number:341-066-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-521-204

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it offers ample connectivity with 66 positions and a pitch of .1 inches. The straight mount orientation and compact design make it easy to integrate seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for efficient board-to-board connectivity.