341-066-521-207

Heilind Number:EDA341-066-521-207
Manufacturer:EDAC
Manufacturer Number:341-066-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-521-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A, making it suitable for a variety of applications. The .1-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. With 66 positions available, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connections. Explore our range of connectors for more options to suit your needs.