341-066-521-208

Heilind Number:EDA341-066-521-208
Manufacturer:EDAC
Manufacturer Number:341-066-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-521-208

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a reliable and essential component for seamless data transfer. Designed for optimum performance, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a durable copper alloy contact material and a 3A amperage capacity, it ensures secure power transmission in high-speed applications. Its double-row configuration with 66 positions offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Perfect for various PCB assembly projects, our Card Edge Connector is a must-have for any electronics enthusiast.