341-066-522-201

Heilind Number:EDA341-066-522-201
Manufacturer:EDAC
Manufacturer Number:341-066-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-522-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant Green color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With a maximum amperage of 3A, it provides secure power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the 2-row design with 66 positions offers ample connectivity options. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its .1-inch pitch and .14-inch row spacing allow for precise PCB integration. Whether for industrial or consumer applications, this straight-mount connector is a versatile solution for your connectivity needs.