341-066-522-202

Heilind Number:EDA341-066-522-202
Manufacturer:EDAC
Manufacturer Number:341-066-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-522-202

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. Its copper alloy contacts ensure optimal conductivity, while the two rows of 66 positions offer ample connectivity options. With a pitch of .1 inch and a row spacing of .14 inch, it allows for easy and secure PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our Card Edge Connector for seamless and efficient board-to-board connections.