341-066-522-203

Heilind Number:EDA341-066-522-203
Manufacturer:EDAC
Manufacturer Number:341-066-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-522-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a total of 66 positions with a pitch of .1 inches, perfect for seamless board-to-board connections. Its straight mount orientation and compact design make it easy to integrate into any setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Trust in our connector to deliver efficient power transfer at a steady 3 A amperage, meeting your connectivity needs with precision. Elevate your PCB assembly with this essential component, a must-have in any professional toolkit.