341-066-522-204

Heilind Number:EDA341-066-522-204
Manufacturer:EDAC
Manufacturer Number:341-066-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-522-204

Detailed Description

Enhance your circuitry with this high-performance Card Edge Connector in a striking green hue. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 66 positions, this connector offers ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .14 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality under extreme conditions. Upgrade your connectivity solutions with this essential component.