341-066-524-202

Heilind Number:EDA341-066-524-202
Manufacturer:EDAC
Manufacturer Number:341-066-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-524-202

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. The two rows of Copper Alloy contacts, with a total of 66 positions, ensure secure and reliable connections. With a pitch of .1 in and row spacing of .14 in, it offers precise alignment for seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation allows for easy installation, making it an essential component for your PCB assembly needs.