341-066-524-203

Heilind Number:EDA341-066-524-203
Manufacturer:EDAC
Manufacturer Number:341-066-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-524-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with an amperage rating of 3A ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting quality. Featuring two rows of copper alloy contacts spaced at a pitch of .1 inches and row spacing of .14 inches, it offers efficient signal transfer across 66 positions. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this essential connector for robust and efficient connectivity in your electronic assemblies.