341-066-524-204

Heilind Number:EDA341-066-524-204
Manufacturer:EDAC
Manufacturer Number:341-066-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-524-204

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, this connector ensures easy identification and organization within your assembly. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and protection for your connections. Its two rows of high-quality Copper Alloy contacts, with a pitch of .1 inches and row spacing of .14 inches, provide reliable and efficient power transmission. Boasting 66 positions, this connector accommodates a wide range of connections, making it ideal for various applications. The straight mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.