341-066-524-207

Heilind Number:EDA341-066-524-207
Manufacturer:EDAC
Manufacturer Number:341-066-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-524-207

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also boasts impressive functionality. With a 3 A amperage rating, it ensures reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use. The connector's two rows of copper alloy contacts, spaced at .1 inches with .14 inches between rows, offer seamless and efficient connection. With 66 positions available, it accommodates a wide range of components. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various environments. Perfect for professional and DIY projects alike, this connector is a must-have for efficient and reliable board-to-board PCB connections. Elevate your connectivity game with this essential component.