341-066-555-203

Heilind Number:EDA341-066-555-203
Manufacturer:EDAC
Manufacturer Number:341-066-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of copper alloy contacts, it provides a reliable connection for up to 66 positions, ensuring seamless data transfer. The .1 inch pitch and .14 inch row spacing allow for precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for various applications. Its straight mount orientation adds convenience to installation, while its 3A amperage rating guarantees efficient power delivery. Upgrade your connectivity solutions with this essential component.