341-066-555-204

Heilind Number:EDA341-066-555-204
Manufacturer:EDAC
Manufacturer Number:341-066-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-555-204

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers optimal conductivity for your electronic devices. The .1-inch pitch and .14-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Boasting 66 positions and a 3A amperage, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.