341-066-556-201

Heilind Number:EDA341-066-556-201
Manufacturer:EDAC
Manufacturer Number:341-066-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color and meticulously engineered for durability, this connector is a reliable solution for your electronic projects. With an amperage rating of 3A and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. Its two rows of copper alloy contacts, spaced at a pitch of .1 inches and .14 inches between rows, provide seamless connectivity for up to 66 positions. Designed for straight mounting orientation, it guarantees easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity experience with this essential component.