341-066-556-203

Heilind Number:EDA341-066-556-203
Manufacturer:EDAC
Manufacturer Number:341-066-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-556-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for high-performance applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for your circuitry. Featuring 66 positions and a straight mount orientation, it provides ample connectivity options while optimizing space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial use. Elevate your electronic projects with this essential component.