341-066-556-204

Heilind Number:EDA341-066-556-204
Manufacturer:EDAC
Manufacturer Number:341-066-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-556-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a robust amperage of 3A, it ensures reliable power delivery. The two rows of Copper Alloy contacts, totaling 66 positions, guarantee secure and efficient signal transmission. With a pitch of .1 inches and row spacing of .14 inches, it offers precise connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic assemblies with this essential connector.