341-066-556-207

Heilind Number:EDA341-066-556-207
Manufacturer:EDAC
Manufacturer Number:341-066-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust housing for optimal durability. With a vibrant green color, it adds a touch of style to your setup. Featuring two rows and 66 positions, it offers ample space for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suited for a wide range of environments. Its straight mount orientation simplifies installation, making it an essential component for your connectivity needs. Trust in this Card Edge Connector for seamless and secure board-to-board connections in your electronic projects.