341-066-560-201

Heilind Number:EDA341-066-560-201
Manufacturer:EDAC
Manufacturer Number:341-066-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-560-201

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance. With a double-row configuration and a total of 66 positions, it offers ample connectivity options for your application. The contact material, made of high-quality Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .1 inch and a row spacing of .14 inch, this connector facilitates precise and secure board-to-board connections. Its straight mount orientation is ideal for streamlined installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Elevate your connectivity setup with this essential component.