341-066-560-202

Heilind Number:EDA341-066-560-202
Manufacturer:EDAC
Manufacturer Number:341-066-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-560-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a current rating of 3 A, it offers reliable power transmission for various applications. Its dual-row design, comprising 66 positions, facilitates efficient data transfer. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .14 inches, it enables precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse environments. Trust this connector for seamless board-to-board PCB connections in your projects.