341-066-560-203

Heilind Number:EDA341-066-560-203
Manufacturer:EDAC
Manufacturer Number:341-066-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-560-203

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green hue, this connector is not only visually striking but also durable, boasting a housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, it offers reliable performance, even in high-amperage applications with a rating of 3 A. The .1-inch pitch and .14-inch row spacing make it compatible with a wide range of PCB layouts, providing 66 positions for versatile connections. Whether you require straight mounting orientation or need to operate in extreme temperatures ranging from -40 to 105 °C, this connector delivers consistent functionality. Explore the possibilities in connectivity with this essential component for your electronic projects.