341-066-560-204

Heilind Number:EDA341-066-560-204
Manufacturer:EDAC
Manufacturer Number:341-066-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Its vibrant green color not only adds a pop of personality but also ensures easy identification during assembly. With a sturdy UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, this connector guarantees reliable performance, even in high-demand applications. Featuring two rows and a pitch of .1 inches, it offers 66 positions for optimal board-to-board connectivity. The straight mount orientation facilitates hassle-free installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your electronic projects with this essential component, a testament to quality and innovation in connector technology.