341-066-560-207

Heilind Number:EDA341-066-560-207
Manufacturer:EDAC
Manufacturer Number:341-066-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-560-207

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed with precision, it features a vibrant Green color that adds a pop of style to your setup. Engineered for optimal performance, this connector boasts a 3 A amperage, ensuring reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and 66 positions, it offers ample connectivity options for your project. The contact material, Copper Alloy, provides excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for seamless integration. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your PCB connectivity with this essential component.