341-068-520-201

Heilind Number:EDA341-068-520-201
Manufacturer:EDAC
Manufacturer Number:341-068-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. With a double-row configuration and 68 positions, it offers ample space for seamless board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and a pitch of .1 inches make installation a breeze. Upgrade your setup with this essential component for efficient and secure PCB connections.