341-068-520-202

Heilind Number:EDA341-068-520-202
Manufacturer:EDAC
Manufacturer Number:341-068-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a vibrant green color and a dual-row configuration with 68 positions, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in various operating conditions, while the Copper Alloy contact material offers superior conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is achieved. Suitable for straight mount orientation, this connector is ideal for demanding applications. Its impressive 3A amperage and wide operating temperature range of -40 to 105°C make it a versatile choice for your connectivity needs. Explore the possibilities with this essential component in the PCB Connectors category.