341-068-520-203

Heilind Number:EDA341-068-520-203
Manufacturer:EDAC
Manufacturer Number:341-068-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-520-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row configuration and 68 positions, it offers ample connectivity for your circuitry. The copper alloy contacts guarantee efficient power transfer, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential connector, perfect for high-performance electronic systems.