341-068-520-207

Heilind Number:EDA341-068-520-207
Manufacturer:EDAC
Manufacturer Number:341-068-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-520-207

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a 3 A amperage rating, it offers efficient power transmission, while the Copper Alloy contact material guarantees optimal signal conductivity. Boasting a double-row design with 68 positions and a pitch of .1 inches, it enables seamless interconnection between PCBs. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your electronic assemblies with this essential component, a standout in the realm of Board To Board PCB connectors.