341-068-521-201

Heilind Number:EDA341-068-521-201
Manufacturer:EDAC
Manufacturer Number:341-068-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Its vibrant green color not only adds a pop of style to your setup but also signifies its superior quality. With an amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 68 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material and a pitch of .1 inch ensure efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is designed for optimal performance under various conditions. Upgrade your connectivity solutions with this essential component.