341-068-521-202

Heilind Number:EDA341-068-521-202
Manufacturer:EDAC
Manufacturer Number:341-068-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-521-202

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of precisely crafted Copper Alloy contacts, this connector offers reliable and efficient power transfer, perfect for high-amperage applications up to 3 A. Its compact design, with a pitch of .1 inches and row spacing of .14 inches, accommodates 68 positions for seamless board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Elevate your PCB connectivity with this essential component, a must-have in any electronic setup.