341-068-521-203

Heilind Number:EDA341-068-521-203
Manufacturer:EDAC
Manufacturer Number:341-068-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only ensures functionality but also adds a touch of visual appeal. With an amperage rating of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability and safety. The connector's two rows of contacts, made from high-quality Copper Alloy, provide a total of 68 positions for efficient signal transfer. With a pitch of .1 inch and row spacing of .14 inch, it facilitates precise alignment on the circuit board. Whether for prototyping or production, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.