341-068-521-207

Heilind Number:EDA341-068-521-207
Manufacturer:EDAC
Manufacturer Number:341-068-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic applications. Featuring a vibrant Green color, this connector offers a reliable amperage of 3 A, ensuring stable power transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient conductivity. With two rows and a pitch of .1 inch, it provides ample space for 68 positions, allowing for versatile connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Elevate your PCB assembly with this essential component.