341-068-521-208

Heilind Number:EDA341-068-521-208
Manufacturer:EDAC
Manufacturer Number:341-068-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-521-208

Detailed Description

Enhance your board-to-board connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a reliable 3 A amperage, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each positioned at a precise .1-inch pitch and .14-inch row spacing, it offers optimized connectivity for your PCB layouts. Supporting a total of 68 positions, it facilitates extensive component attachment with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Trust in this essential component for secure and efficient board-level connections in your electronic designs.