341-068-522-201

Heilind Number:EDA341-068-522-201
Manufacturer:EDAC
Manufacturer Number:341-068-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. With a vibrant Green color, it stands out for easy identification within your setup. Featuring a durable housing made from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. The connector boasts a double-row configuration with 68 positions, offering ample connectivity options for your circuitry. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission, rated for up to 3 A. With a precise pitch of .1 inches and row spacing of .14 inches, it facilitates seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for robust and dependable board-to-board connections in your electronic designs.