341-068-522-202

Heilind Number:EDA341-068-522-202
Manufacturer:EDAC
Manufacturer Number:341-068-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-522-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a 3A amperage rating and robust copper alloy contacts, it guarantees efficient power transmission. Its dual-row design with 68 positions offers ample connectivity options, while a pitch of .1 inches and row spacing of .14 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse environments. Whether for industrial or commercial use, this connector is a versatile solution for all your board-to-board PCB connection needs. Trust in its straight mount orientation for easy installation and enjoy superior performance in every application. Elevate your connectivity experience with this essential component.