341-068-522-204

Heilind Number:EDA341-068-522-204
Manufacturer:EDAC
Manufacturer Number:341-068-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector ensures easy identification and installation. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliable performance in various environments. Its dual rows and 68 positions offer ample connectivity options, while the Copper Alloy contacts provide efficient signal transmission. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Upgrade your PCB connections with this high-quality component.