341-068-522-207

Heilind Number:EDA341-068-522-207
Manufacturer:EDAC
Manufacturer Number:341-068-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green design that stands out in any assembly. Engineered for reliable performance, this connector boasts a high amperage of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 68 positions, it offers ample connectivity options while the Copper Alloy contacts guarantee efficient signal transmission. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore its potential in enhancing your connectivity solutions.