341-068-522-208

Heilind Number:EDA341-068-522-208
Manufacturer:EDAC
Manufacturer Number:341-068-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-522-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. Designed for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. With two rows and a total of 68 positions, it offers ample connectivity options. The .1-inch pitch and .14-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Perfect for industrial applications, it's a must-have component for your connectivity needs.