341-068-524-201

Heilind Number:EDA341-068-524-201
Manufacturer:EDAC
Manufacturer Number:341-068-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-524-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. Featuring two rows and a total of 68 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .14-inch row spacing allow for seamless integration. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connection needs. Trust in our Connector to deliver uncompromising performance and durability.