341-068-524-203

Heilind Number:EDA341-068-524-203
Manufacturer:EDAC
Manufacturer Number:341-068-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-524-203

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and features two rows for enhanced functionality. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .14-inch row spacing offer precise connectivity. With a total of 68 positions, it provides ample room for your circuitry requirements. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast.