341-068-524-207

Heilind Number:EDA341-068-524-207
Manufacturer:EDAC
Manufacturer Number:341-068-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-524-207

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a current rating of 3 A, it offers reliable power delivery for your devices. The copper alloy contact material guarantees efficient signal transmission. Designed for seamless integration onto your board, it boasts a pitch of .1 in and row spacing of .14 in, with two rows and 68 positions for maximum connectivity. Its straight mount orientation provides easy installation, while a wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your PCB setups with this essential connector for seamless board-to-board connectivity.