341-068-524-208

Heilind Number:EDA341-068-524-208
Manufacturer:EDAC
Manufacturer Number:341-068-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-524-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for optimal performance, this connector features a 2-row design with 68 positions, perfect for seamless board-to-board connections. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for efficient data transfer. Designed for straight mount orientation, it's suitable for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees durability and stability in diverse environments. Upgrade your connectivity solutions with this essential component.