341-068-555-203

Heilind Number:EDA341-068-555-203
Manufacturer:EDAC
Manufacturer Number:341-068-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-555-203

Detailed Description

Enhance your connectivity solutions with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant Green hue, this connector offers a striking visual indicator. Robust and reliable, it boasts a 3 A amperage rating, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and durability in operation. With two rows and 68 positions, it facilitates versatile connections in your electronic setups. The Copper Alloy contact material ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing enable precise alignment. Suitable for board-to-board connections, this connector supports straight mounting orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a dependable choice for various applications in the realm of connectors and PCB assemblies. Elevate your connectivity game with this essential component.